The CHB100-48S15 DC/DC converter from Cincon operates within a temperature range of -40 to 100 degrees Celsius. It features a 9-pin R-MDMA-P9 package and has a single output. The converter has a maximum input voltage of 75V and a minimum input voltage of 36V. It also has a maximum load regulation of 0.2. The device is designed for industrial applications and is suitable for board mounting.
Cincon CHB100-48S15 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cincon CHB100-48S15 to view detailed technical specifications.
No datasheet is available for this part.