Isolated DC/DC Converters 100W, Wide Input 36-75Vin, 24Vout
Cincon CHB100-48S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4.17A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Series | CHB100 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB100-48S24 to view detailed technical specifications.
No datasheet is available for this part.