Isolated DC/DC Converters 75-150W 36-75V 24V 6.25A
Cincon CHB150-48S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.25A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 150W |
| Series | CHB150 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150-48S24 to view detailed technical specifications.
No datasheet is available for this part.
