The CHB150W-24S05 is a 150W DC/DC converter with a nominal input voltage of 24V and a single 5V output capable of 30A. It features 1.5kV isolation voltage and is compliant with RoHS regulations. The converter is packaged in a half brick format, suitable for board mount applications.
Cincon CHB150W-24S05 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-24S05 to view detailed technical specifications.
No datasheet is available for this part.