Isolated DC/DC Converters 99-150W 9-36V 5.0V 30A NEG LOGIC
Cincon CHB150W-24S05N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-24S05N to view detailed technical specifications.
No datasheet is available for this part.