
150W isolated DC/DC converter in a half-brick package. Features a 4:1 input voltage range (9-36V) with a nominal input of 24V, delivering a single 12V output at 12.5A. Offers 1.5kV isolation and is RoHS compliant.
Cincon CHB150W-24S12 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 12.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-24S12 to view detailed technical specifications.
No datasheet is available for this part.