
The CHB150W-24S15 is a 150W DC/DC converter with a nominal input voltage of 24V and a single output voltage of 15V. It features a high current output of 10A and a high isolation voltage of 1.5kV. The converter is packaged in a half brick format, suitable for board mount applications. It is compliant with RoHS regulations and is part of the CHB150W series of power supplies.
Cincon CHB150W-24S15 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 10A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-24S15 to view detailed technical specifications.
No datasheet is available for this part.