The CHB150W-24S3V3 is a half brick DC/DC converter from Cincon, designed for board mount applications. It operates within a temperature range of -40°C to 100°C and features a nominal input voltage of 24V. The converter provides a single output voltage of 3.3V at a maximum current of 30A, resulting in an output power of 99W. It is isolated with a maximum isolation voltage of 1.5kV and compliant with RoHS regulations.
Cincon CHB150W-24S3V3 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Depth | 57.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-24S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.