The CHB150W-24S3V3N is a 99W DC/DC converter with a nominal input voltage of 24V and a single output voltage of 3.3V. It features a current output of 30A and an isolation voltage of 1.5kV. This half brick converter is compliant with RoHS regulations and is designed for enclosed or chassis mount applications.
Cincon CHB150W-24S3V3N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 99W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-24S3V3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.