The CHB150W-48S05N is a 48V input, 150W output DC/DC converter with a single 5V output at 30A. It features 1.5kV isolation voltage and meets RoHS compliance requirements. This board mount converter is part of the CHB150W series from Cincon.
Cincon CHB150W-48S05N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-48S05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.