
The CHB150W-48S12 is a half brick DC/DC converter from Cincon, offering 150W of output power at 12V with a maximum output current of 12.5A. It features 1.5kV of isolation voltage and is compliant with RoHS regulations. This board mount DC/DC converter operates within a standard temperature range and is part of the CHB150W series.
Cincon CHB150W-48S12 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 12.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-48S12 to view detailed technical specifications.
No datasheet is available for this part.