
The CHB150W-48S24N DC/DC converter is a half brick module with a nominal input voltage of 48V and an output voltage of 24V. It delivers an output power of 156W and has a maximum output current of 6.5A. The module features 1.5kV isolation voltage and is compliant with RoHS regulations. It is part of the CHB150W series and is designed for board mount applications.
Cincon CHB150W-48S24N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 156W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-48S24N to view detailed technical specifications.
No datasheet is available for this part.
