Isolated DC/DC Converters 150W/4:1 Input Range 18-75Vin, 3.3Vout
Cincon CHB150W-48S3V3 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 99W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.