The CHB150W-48S3V3N is a half brick DC/DC converter with a nominal input voltage of 48V and a single output voltage of 3.3V. It delivers an output power of 99W and has a maximum output current of 30A. The converter features 1.5kV isolation voltage and is compliant with RoHS regulations. It is designed for board mount applications and is part of the CHB150W series.
Cincon CHB150W-48S3V3N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 99W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-48S3V3N to view detailed technical specifications.
No datasheet is available for this part.