The CHB200W-48S24 is a 200W DC/DC converter with a single 24V output and 8.3A current capability. It operates from a nominal 48V input and features 1.5kV isolation voltage. The converter is packaged in a half brick format and is suitable for board mount applications. It meets RoHS compliance requirements and is part of the CHB200W series.
Cincon CHB200W-48S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 8.3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 200W |
| RoHS Compliant | Yes |
| Series | CHB200W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.