Sign in to ask questions about the Cincon CHB200W-48S24N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cincon CHB200W-48S24N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 8.3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 199W |
| RoHS Compliant | Yes |
| Series | CHB200W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB200W-48S24N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
