Isolated DC/DC Converters 231-350W 24V - 3.3V 70A 130mA
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 70A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 350W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |