Isolated DC/DC Converters 50W, Wide Input 18-75Vin, 15Vout
Cincon CHB50W-48S15 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 3.33A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Series | CHB50W |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB50W-48S15 to view detailed technical specifications.
No datasheet is available for this part.