Isolated DC/DC Converters 100W 9-36VDC 12V @ 8.4A 4:1 INPUT
Cincon CHE100W-24S12 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 8.4A |
| Height | 12.7mm |
| Length | 61mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHE100W-24S12 to view detailed technical specifications.
No datasheet is available for this part.