Isolated DC/DC Converters 100W/4:1 Input Range Single/48Vin, 15Vout
Cincon CHE100W-48S15 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 101W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Series | CHE100W (100W) |
| Voltage - Output 1 | 15V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHE100W-48S15 to view detailed technical specifications.
No datasheet is available for this part.