
The CHE100W-48S24 is a 100W DC/DC converter with a single 24V output and 4.2A current capability. It is packaged in a half brick format with dimensions of 12.7mm height, 61mm length, and 57.9mm width. The converter is RoHS compliant and suitable for board mount applications.
Cincon CHE100W-48S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4.2A |
| Height | 12.7mm |
| Length | 61mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHE100W-48S24 to view detailed technical specifications.
No datasheet is available for this part.