Isolated DC/DC Converters Half w/Heatsink 100W 4:1, 48Vin, 15Vout
Cincon CQB100W-48S15 technical specifications.
| Current - Output 1 | 6.7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 101W |
| RoHS Compliant | Yes |
| Series | CQB100W |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CQB100W-48S15 to view detailed technical specifications.
No datasheet is available for this part.