The Cincon CQB75W-48S15 is an industrial DC/DC converter with an input voltage range of 18 to 75V and a single output. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is packaged in a R-PDMA-P8 package with a width of 36.8mm and a length of 57.9mm. It has a maximum load regulation of 0.2 and is suitable for board mount applications.
Cincon CQB75W-48S15 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 36.8 |
| Length | 57.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cincon CQB75W-48S15 to view detailed technical specifications.
No datasheet is available for this part.