Isolated DC/DC converter, 50W output power, featuring a 4:1 input voltage range of 9-36VDC. Delivers a single 12V output at 4.16A. Compact board mount design with dimensions of 57.9mm length, 36.8mm width, and 12.7mm height.
Cincon CQE50W-24S12 technical specifications.
| Current - Output 1 | 4.16A |
| Height | 12.7mm |
| Length | 57.9mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CQE50W-24S12 to view detailed technical specifications.
No datasheet is available for this part.