The Cincon EC4A04 is a commercial extended temperature DC/DC converter with a 14-pin DIP package. It operates over a 9-18V input voltage range and has a maximum operating temperature of 71C. The device features a dual output configuration with a maximum load regulation of 1. It is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Cincon EC4A04 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T14 |
| Width | 20.3 |
| Length | 31.81 |
| Pin Count | 24/14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |