This 6-terminal DC/DC converter from Cincon features a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It has a dual terminal position and a JEDEC package code of R-XDMA-P6. The converter measures 25.4mm in width and 50.8mm in length, and has a single function and a single output. It can handle input voltages between 18 and 36V, with a maximum load regulation of 1.
Cincon EC7B-24S33 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cincon EC7B-24S33 to view detailed technical specifications.
No datasheet is available for this part.