Sign in to ask questions about the Cincon LDP25A240-P070BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cincon LDP25A240-P070BR technical specifications.
| Current - Output 1 | 700mA |
| Number of Outputs | 1 |
| Series | LDP25 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP25A240-P070BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.