LED Power Supplies LED Power Supply, 60 Watt, Single Output with IP67, 24VDC Output, No Dimming, 1250mA Rated Output...
Checking distributor stock and pricing after the page loads.
Cincon LDP60A240-C125BR technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.25A |
| Number of Outputs | 1 |
| Series | LDP60 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.