Cincon LDP60A360-D125BR technical specifications.
| Current - Output 1 | 1.25A |
| Number of Outputs | 1 |
| Series | LDP60 |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP60A360-D125BR to view detailed technical specifications.
No datasheet is available for this part.