LED Power Supplies LED Power Supply, 60 Watt, Single Output with IP67, 36VDC Output, PWM 1-10V, Potentiometer, 833mA...
Checking distributor stock and pricing after the page loads.
Cincon LDP60A360-P083BR technical specifications.
| Current - Output 1 | 833mA |
| Number of Outputs | 1 |
| Series | LDP60 |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |