LED Power Supplies LED Power Supply, 60 Watt, Dual Output with IP67, 24VDC Output, DALI Dimming, 1250mA Rated Output...
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Number of Outputs | 2 |
| Output Power | 30W |
| Ratings | IP67 |
| Series | LDP60 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |