Desktop AC Adapters 60W 90-264VAC 12V 5A 2.5mm DC STRT MED
Cincon TR60M12-12E01-Level-V technical specifications.
| Current - Output 1 | 5A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 12.169517oz |
| RoHS | Compliant |
No datasheet is available for this part.