This wall mount AC/DC switching power adapter has a single output with a fixed voltage of 7V and a maximum output current of 0.65A, resulting in a maximum output power of 6W. The input voltage range is 90 to 264VAC, with a maximum input current of 0.5A. The adapter has a minimum isolation voltage of 4242VDC and operates within a temperature range of 0 to 60°C. It also features a typical efficiency of 67% and a ripple and noise of 1%.
Cincon TRG508-A01E03 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 0.65A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Efficiency | 67(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG508-A01E03 to view detailed technical specifications.
No datasheet is available for this part.