KIT DEV BEAGLEBONE BLACK REV C
Circuitco Electronics BB-BBLK-000 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Mount | Slot |
| Number of Bits | 32 |
| Operating System | Linux |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Circuitco Electronics BB-BBLK-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
