Cirrus Logic CDB4338 technical specifications.
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Number of Bits | 24 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Sampling Rate | 96000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB4338 to view detailed technical specifications.
No datasheet is available for this part.