Cirrus Logic CDB4352 technical specifications.
| Interface | Serial |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB4352 to view detailed technical specifications.
No datasheet is available for this part.