Cirrus Logic CDB4354 technical specifications.
| Number of Bits | 24 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 192000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB4354 to view detailed technical specifications.
No datasheet is available for this part.