Sign in to ask questions about the Cirrus Logic CDB5361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CDB5361 technical specifications.
| Interface | Serial |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 192000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB5361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.