Cirrus Logic CDB5364 technical specifications.
| Interface | I2C, SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Sampling Rate | 192000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB5364 to view detailed technical specifications.
No datasheet is available for this part.