Cirrus Logic CDB5560-2 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 50000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB5560-2 to view detailed technical specifications.
No datasheet is available for this part.