The CS1601-FSZ is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a maximum power dissipation of 600mW. It operates within a supply voltage range of 7.9V to 17V and has an operating supply current of 1.5mA. The device is RoHS compliant and has a package quantity of 100 units in bulk packaging. It is not radiation hardened and is not SVHC compliant.
Cirrus Logic CS1601-FSZ technical specifications.
| Package/Case | SOIC |
| Frequency | 70kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 7.9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS1601-FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.