
Power Factor Controller, 100kHz Switching Freq-Max, PDSO8, 0.15 INCH, LEAD FREE, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
