
IC PFC CTRLR DCM 100KHZ 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
