IC LED CTRLR DIM 120V 16SOICN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |