The CS1613A-FSZR is an automotive-grade LED display driver from Cirrus Logic. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V, with a minimum of 11V and maximum of 17V. This device features a 16-pin R-PDSO-G16 package type and supports a single function. The driver is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS1613A-FSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS1613A-FSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.