Cirrus Logic CS1616-FSZ technical specifications.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 6 kHz to 200 kHz |
| Package Quantity | 48 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Topology | Flyback, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS1616-FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
