LED Lighting Drivers IC-Dim LED Driver 2CH 230V
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Frequency | 625Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |