
Network Proc 1.8V/3.3V 0.096MHz 144-Pin LQFP
Cirrus Logic CS181012-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 24.576MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CobraNet® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS181012-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
