
Network Proc 1.8V/3.3V 0.096MHz 144-Pin LQFP
Cirrus Logic CS181022-CQ technical specifications.
| Package/Case | LQFP |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CS181022 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS181022-CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
