
Network Proc 1.8V/3.3V 0.096MHz 144-Pin LQFP
Cirrus Logic CS181022-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 24.576MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Converters | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Resolution | 32b |
| Series | CobraNet® |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS181022-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.